MFR Recommended

TMPM4G6FEFG(DBB) | |
|---|---|
DigiKey Part Number | TMPM4G6FEFG(DBB)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM4G6FEFG(DBB) |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F TX04 Microcontroller IC 32-Bit 160MHz 768KB (768K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 128K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 70°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CEC, EBI/EMI, I2C, IrDA, SIO, SPI, SMIF, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMPM4GNF10FG | Toshiba Semiconductor and Storage | 0 | 264-TMPM4GNF10FG-ND | 6,37408 € | MFR Recommended |


