



TMPM3HMFDAFG | |
|---|---|
DigiKey Part Number | 264-TMPM3HMFDAFG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HMFDAFG |
Description | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM3HMFDAFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, Motor Control PWM, POR, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,24700 € | 62,47 € |
| 25 | 5,81640 € | 145,41 € |
| 119 | 5,22605 € | 621,90 € |
| 357 | 4,91555 € | 1.754,85 € |
| 595 | 4,79751 € | 2.854,52 € |
| 1.071 | 4,67991 € | 5.012,18 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

