


TMPM3HLFDAUG | |
|---|---|
DigiKey Part Number | 264-TMPM3HLFDAUG-ND |
Manufacturer | |
Manufacturer Product Number | TMPM3HLFDAUG |
Description | MCU,M3,120MHZ,512KBMEM/66KBRAM,Q |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TXZ+ Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM3HLFDAUG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, Motor Control PWM, POR, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 5,32800 € | 53,28 € |
| 25 | 4,95600 € | 123,90 € |
| 160 | 4,36144 € | 697,83 € |
| 320 | 4,19334 € | 1.341,87 € |
| 640 | 4,05152 € | 2.592,97 € |
| 1.120 | 3,95423 € | 4.428,74 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

