


TLX9378(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9378(TPLFTR-ND - Tape & Reel (TR) 264-TLX9378(TPLFCT-ND - Cut Tape (CT) 264-TLX9378(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9378(TPL,F |
Description | OPTOISO 3.75KV OPEN COLL S-O6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLX9378(TPL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 90ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,52900 € | 25,29 € |
| 100 | 1,99390 € | 199,39 € |
| 500 | 1,75942 € | 879,71 € |
| 1.000 | 1,71790 € | 1.717,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58560 € | 4.756,80 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |



