


TLX9310(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9310(TPLFTR-ND - Tape & Reel (TR) 264-TLX9310(TPLFCT-ND - Cut Tape (CT) 264-TLX9310(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9310(TPL,F |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLX9310(TPL,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5Mbps | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 13ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,44600 € | 24,46 € |
| 100 | 1,92570 € | 192,57 € |
| 500 | 1,69756 € | 848,78 € |
| 1.000 | 1,65183 € | 1.651,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,52837 € | 4.585,11 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |


