
TLP785(TP6,F) | |
|---|---|
DigiKey Part Number | TLP785(TP6F)TR-ND - Tape & Reel (TR) TLP785(TP6F)CT-ND - Cut Tape (CT) TLP785(TP6F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(TP6,F) |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(TP6,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,45300 € | 4,53 € |
| 100 | 0,33090 € | 33,09 € |
| 500 | 0,27608 € | 138,04 € |
| 1.000 | 0,25808 € | 258,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24281 € | 485,62 € |
| 4.000 | 0,22986 € | 919,44 € |
| 6.000 | 0,22321 € | 1.339,26 € |
| 10.000 | 0,21571 € | 2.157,10 € |
| 14.000 | 0,21125 € | 2.957,50 € |
| 20.000 | 0,20690 € | 4.138,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


