TLP714(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 98
Unit Price: 1,21000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.540
Unit Price: 2,76000 €
Datasheet

Similar


Broadcom Limited
In Stock: 6.754
Unit Price: 3,30000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.353
Unit Price: 3,53000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.359
Unit Price: 3,58000 €
Datasheet

Similar


Broadcom Limited
In Stock: 262
Unit Price: 2,95000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,35950 €
Datasheet
TLP718(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP714(F)

DigiKey Part Number
TLP714(F)-ND
Manufacturer
Manufacturer Product Number
TLP714(F)
Description
OPTOISO 5KV OPN COLLECTOR 6-SDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 1Mbps Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SDIP
EDA/CAD Models
TLP714(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
15 mA
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
550ns, 400ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes