


TLP700(F) | |
|---|---|
cms-digikey-product-number | TLP700(F)-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TLP700(F) |
cms-description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
cms-customer-reference | |
cms-detailed-description | 2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
cms-eda-cad-models | TLP700(F) Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 1.5A, 1.5A | |
Current - Peak Output | 2A | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | UR | |
Base Product Number |


