
TLP627M(D4-TP5,E | |
|---|---|
DigiKey Part Number | 264-TLP627M(D4-TP5ETR-ND - Tape & Reel (TR) 264-TLP627M(D4-TP5,ECT-ND - Cut Tape (CT) 264-TLP627M(D4-TP5,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP627M(D4-TP5,E |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | 60µs, 30µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53500 € | 5,35 € |
| 100 | 0,39330 € | 39,33 € |
| 500 | 0,32998 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29857 € | 447,86 € |
| 3.000 | 0,28258 € | 847,74 € |
| 4.500 | 0,27438 € | 1.234,71 € |
| 7.500 | 0,26512 € | 1.988,40 € |
| 10.500 | 0,25961 € | 2.725,91 € |
| 15.000 | 0,25424 € | 3.813,60 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |










