6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SO
6 SO

TLP5752H(D4TP4,E

DigiKey Part Number
264-TLP5752H(D4TP4,ETR-ND - Tape & Reel (TR)
264-TLP5752H(D4TP4,ECT-ND - Cut Tape (CT)
264-TLP5752H(D4TP4,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP5752H(D4TP4,E
Description
OPTOISO 5KV 1CH GATE DVR 6SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP5752H(D4TP4,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
15ns, 8ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Approval Agency
CQC, CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,22800 €12,28 €
1000,93670 €93,67 €
5000,80798 €403,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,74445 €1.116,67 €
3.0000,71217 €2.136,51 €
4.5000,69564 €3.130,38 €
7.5000,67699 €5.077,43 €
10.5000,66591 €6.992,06 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €