6 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SO
6-SO

TLP5702(D4-TP,E

DigiKey Part Number
264-TLP5702(D4-TPETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP5702(D4-TP,E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP5702(D4-TP,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
50 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Rise / Fall Time (Typ)
15ns, 8ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
15V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.