Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP385(TPL,E

DigiKey Part Number
264-TLP385(TPL,ETR-ND - Tape & Reel (TR)
264-TLP385(TPL,ECT-ND - Cut Tape (CT)
264-TLP385(TPL,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP385(TPL,E
Description
OPTOISOLATOR 5KV 1CH TRANS 6-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP385(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width), 4 Leads
Supplier Device Package
6-SO, 4 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32600 €3,26 €
1000,23430 €23,43 €
5000,19334 €96,67 €
1.0000,17987 €179,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16253 €487,59 €
6.0000,15369 €922,14 €
9.0000,14916 €1.342,44 €
15.0000,14405 €2.160,75 €
21.0000,14100 €2.961,00 €
30.0000,13804 €4.141,20 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €