
TLP385(D4BL-TL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4BL-TL,ETR-ND - Tape & Reel (TR) 264-TLP385(D4BL-TL,ECT-ND - Cut Tape (CT) 264-TLP385(D4BL-TL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4BL-TL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4BL-TL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,23430 € | 23,43 € |
| 500 | 0,19334 € | 96,67 € |
| 1.000 | 0,17987 € | 179,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16253 € | 487,59 € |
| 6.000 | 0,15369 € | 922,14 € |
| 9.000 | 0,14916 € | 1.342,44 € |
| 15.000 | 0,14405 € | 2.160,75 € |
| 21.000 | 0,14100 € | 2.961,00 € |
| 30.000 | 0,13804 € | 4.141,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




