8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP352(D4,F)

DigiKey Part Number
TLP352(D4F)-ND
Manufacturer
Manufacturer Product Number
TLP352(D4,F)
Description
OPTOISO 3.75KV 1CH GATE DVR 8DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TLP352(D4,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
50ns
Rise / Fall Time (Typ)
15ns, 8ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
CSA, cUL, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,55000 €1,55 €
500,90780 €45,39 €
1000,84160 €84,16 €
5000,72366 €361,83 €
1.0000,68516 €685,16 €
2.0000,65255 €1.305,10 €
5.0000,61698 €3.084,90 €
10.0000,59484 €5.948,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €