
TLP3063SCF | |
|---|---|
DigiKey Part Number | TLP3063SCF-ND |
Manufacturer | |
Manufacturer Product Number | TLP3063SCF |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 600µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm), 5 Leads | |
Supplier Device Package | 6-DIP (Cut), 5 Lead | |
Approval Agency | BSI, SEMKO, UR | |
Base Product Number |




