
TLP293(GRL-TPL,E | |
|---|---|
DigiKey Part Number | TLP293(GRL-TPLETR-ND - Tape & Reel (TR) TLP293(GRL-TPLECT-ND - Cut Tape (CT) TLP293(GRL-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(GRL-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(GRL-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 200% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,21970 € | 21,97 € |
| 500 | 0,18096 € | 90,48 € |
| 1.000 | 0,16820 € | 168,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15420 € | 385,50 € |
| 5.000 | 0,14546 € | 727,30 € |
| 7.500 | 0,14097 € | 1.057,28 € |
| 12.500 | 0,13591 € | 1.698,88 € |
| 17.500 | 0,13289 € | 2.325,58 € |
| 25.000 | 0,12995 € | 3.248,75 € |
| 62.500 | 0,12346 € | 7.716,25 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |



