16-SOIC 4.55mm width
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP292-4(V4LATPE

DigiKey Part Number
TLP292-4(V4LATPETR-ND - Tape & Reel (TR)
TLP292-4(V4LATPECT-ND - Cut Tape (CT)
TLP292-4(V4LATPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP292-4(V4LATPE
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP292-4(V4LATPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 500µA
Current Transfer Ratio (Max)
600% @ 500µA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.698
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,02100 €10,21 €
1000,77210 €77,21 €
5000,66190 €330,95 €
1.0000,62594 €625,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,50615 €1.012,30 €
4.0000,48421 €1.936,84 €
6.0000,47504 €2.850,24 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €