
TLP292-4(TPR,E | |
|---|---|
DigiKey Part Number | TLP292-4(TPRETR-ND - Tape & Reel (TR) TLP292-4(TPRECT-ND - Cut Tape (CT) TLP292-4(TPREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP292-4(TPR,E |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,77210 € | 77,21 € |
| 500 | 0,66190 € | 330,95 € |
| 1.000 | 0,62594 € | 625,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59546 € | 1.190,92 € |
| 4.000 | 0,56965 € | 2.278,60 € |
| 6.000 | 0,55644 € | 3.338,64 € |
| 10.000 | 0,54153 € | 5.415,30 € |
| 14.000 | 0,53267 € | 7.457,38 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |



