
TLP291(GRL-TP,SE | |
|---|---|
DigiKey Part Number | TLP291(GRL-TPSETR-ND - Tape & Reel (TR) TLP291(GRL-TPSECT-ND - Cut Tape (CT) TLP291(GRL-TPSEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291(GRL-TP,SE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP291(GRL-TP,SE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 200% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 100 | 0,20130 € | 20,13 € |
| 500 | 0,16532 € | 82,66 € |
| 1.000 | 0,15347 € | 153,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14047 € | 351,18 € |
| 5.000 | 0,13234 € | 661,70 € |
| 7.500 | 0,12817 € | 961,28 € |
| 12.500 | 0,12347 € | 1.543,38 € |
| 17.500 | 0,12066 € | 2.111,55 € |
| 25.000 | 0,11793 € | 2.948,25 € |
| 62.500 | 0,11190 € | 6.993,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











