
TLP291-4(V4GBTPE | |
|---|---|
DigiKey Part Number | TLP291-4(V4GBTPETR-ND - Tape & Reel (TR) TLP291-4(V4GBTPECT-ND - Cut Tape (CT) TLP291-4(V4GBTPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP291-4(V4GBTPE |
Description | OPTOISOLTR 2.5KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,64940 € | 64,94 € |
| 500 | 0,55374 € | 276,87 € |
| 1.000 | 0,52247 € | 522,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49596 € | 991,92 € |
| 4.000 | 0,47349 € | 1.893,96 € |
| 6.000 | 0,46199 € | 2.771,94 € |
| 10.000 | 0,44901 € | 4.490,10 € |
| 14.000 | 0,44129 € | 6.178,06 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









