


TLP2704(TP,E | |
---|---|
DigiKey Part Number | 264-TLP2704(TP,ETR-ND - Tape & Reel (TR) 264-TLP2704(TP,ECT-ND - Cut Tape (CT) 264-TLP2704(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2704(TP,E |
Description | OPTOISO 5KV OPEN COLLECTOR 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 550ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 0,84900 € | 8,49 € |
100 | 0,63730 € | 63,73 € |
500 | 0,54318 € | 271,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,49664 € | 744,96 € |
3.000 | 0,47297 € | 1.418,91 € |
4.500 | 0,46085 € | 2.073,82 € |
7.500 | 0,44716 € | 3.353,70 € |
10.500 | 0,43903 € | 4.609,81 € |
15.000 | 0,43110 € | 6.466,50 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,42800 € |