TLP2630(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 80
Unit Price: 1,17000 €
Datasheet

Similar


Broadcom Limited
In Stock: 811
Unit Price: 5,06000 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.502
Unit Price: 3,78000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.790
Unit Price: 4,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 5,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.027
Unit Price: 4,02000 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.526
Unit Price: 4,08000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 4,00854 €
Datasheet

Similar


Broadcom Limited
In Stock: 526
Unit Price: 5,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,30222 €
Datasheet

Similar


Broadcom Limited
In Stock: 900
Unit Price: 4,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,34850 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,34850 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.553
Unit Price: 7,15000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2630(F)

DigiKey Part Number
TLP2630F-ND
Manufacturer
Manufacturer Product Number
TLP2630(F)
Description
OPTOISO 2.5KV 2CH OPN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 2500Vrms 2 Channel 200V/µs, 500V/µs (Typ) CMTI 8-DIP
EDA/CAD Models
TLP2630(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
200V/µs, 500V/µs (Typ)
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
16 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes