TLP2530(F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 115
Unit Price: 1,41000 €
Datasheet

Upgrade


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,99714 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.930
Unit Price: 3,65000 €
Datasheet

Similar


Broadcom Limited
In Stock: 25
Unit Price: 2,63000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,20093 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,60192 €
Datasheet

Similar


Broadcom Limited
In Stock: 1.673
Unit Price: 3,90000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.150
Unit Price: 3,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 749
Unit Price: 5,10000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2530(F)

DigiKey Part Number
TLP2530F-ND
Manufacturer
Manufacturer Product Number
TLP2530(F)
Description
OPTOISOLTR 2.5KV 2CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-DIP
EDA/CAD Models
TLP2530(F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
15V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes