TLP251(TP1,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 10.330
Unit Price: 1,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 8.020
Unit Price: 4,02000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,15011 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.494
Unit Price: 2,01000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,83760 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.772
Unit Price: 2,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,26900 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.067
Unit Price: 2,16000 €
Datasheet
400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP251(TP1,F)

DigiKey Part Number
TLP251FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP251(TP1,F)
Description
OPTOISO 2.5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
1µs, 1µs
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
100mA, 100mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable