TLP251(F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 292
Unit Price: 1,13000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.772
Unit Price: 2,44000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,26900 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.077
Unit Price: 2,16000 €
Datasheet
400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP251(F)

DigiKey Part Number
TLP251F-ND
Manufacturer
Manufacturer Product Number
TLP251(F)
Description
OPTOISO 2.5KV 1CH GATE DVR 8DIP
Customer Reference
Detailed Description
400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-DIP
EDA/CAD Models
TLP251(F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Propagation Delay tpLH / tpHL (Max)
1µs, 1µs
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
100mA, 100mA
Current - Peak Output
400mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable