
TLP2362(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP2362(V4-TPL,ETR-ND - Tape & Reel (TR) 264-TLP2362(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP2362(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2362(V4-TPL,E |
Description | OPTOISO 3.75KV OPEN COLLECTOR OR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 3750Vrms 1 Channel 20kV/µs CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 30ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,44280 € | 44,28 € |
| 500 | 0,37294 € | 186,47 € |
| 1.000 | 0,35007 € | 350,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32070 € | 962,10 € |
| 6.000 | 0,30576 € | 1.834,56 € |
| 9.000 | 0,29811 € | 2.682,99 € |
| 15.000 | 0,28947 € | 4.342,05 € |
| 21.000 | 0,28434 € | 5.971,14 € |
| 30.000 | 0,27934 € | 8.380,20 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



