
TLP2358(TPR,E) | |
|---|---|
DigiKey Part Number | 264-TLP2358(TPR,E)TR-ND - Tape & Reel (TR) 264-TLP2358(TPR,E)CT-ND - Cut Tape (CT) 264-TLP2358(TPR,E)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2358(TPR,E) |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 25 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 15ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,47540 € | 47,54 € |
| 500 | 0,40128 € | 200,64 € |
| 1.000 | 0,37704 € | 377,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34591 € | 1.037,73 € |
| 6.000 | 0,33008 € | 1.980,48 € |
| 9.000 | 0,32197 € | 2.897,73 € |
| 15.000 | 0,31283 € | 4.692,45 € |
| 21.000 | 0,30739 € | 6.455,19 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


