
TLP2348(V4-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP2348(V4-TPLETR-ND - Tape & Reel (TR) 264-TLP2348(V4-TPL,ECT-ND - Cut Tape (CT) 264-TLP2348(V4-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2348(V4-TPL,E |
Description | OPTOISO 3.75KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 30kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 120ns, 120ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,51560 € | 51,56 € |
| 500 | 0,43640 € | 218,20 € |
| 1.000 | 0,41048 € | 410,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37722 € | 1.131,66 € |
| 6.000 | 0,36032 € | 2.161,92 € |
| 9.000 | 0,35166 € | 3.164,94 € |
| 15.000 | 0,34189 € | 5.128,35 € |
| 21.000 | 0,33608 € | 7.057,68 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



