
TLP104(TPR,E) | |
|---|---|
DigiKey Part Number | TLP104(TPRE)TR-ND - Tape & Reel (TR) TLP104(TPRE)CT-ND - Cut Tape (CT) TLP104(TPRE)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP104(TPR,E) |
Description | OPTOISO 3.75KV OPEN COLL S-O6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP104(TPR,E) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.61V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.179", 4.55mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,66490 € | 66,49 € |
| 500 | 0,56736 € | 283,68 € |
| 1.000 | 0,53549 € | 535,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49462 € | 1.483,86 € |
| 6.000 | 0,47385 € | 2.843,10 € |
| 9.000 | 0,46322 € | 4.168,98 € |
| 15.000 | 0,45123 € | 6.768,45 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

