TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK9A55DA(STA4,Q,M)

DigiKey Part Number
TK9A55DA(STA4QM)-ND
Manufacturer
Manufacturer Product Number
TK9A55DA(STA4,Q,M)
Description
MOSFET N-CH 550V 8.5A TO220SIS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 8.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK9A55DA(STA4,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
860mOhm @ 4.3A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,15000 €2,15 €
501,13100 €56,55 €
1001,07600 €107,60 €
5000,82046 €410,23 €
1.0000,73827 €738,27 €
2.0000,70345 €1.406,90 €
5.0000,69911 €3.495,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €