
TK8A50D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK8A50D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK8A50D(STA4,Q,M) |
Description | MOSFET N-CH 500V 8A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 8A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK8A50D(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,80810 € | 80,81 € |
| 500 | 0,64474 € | 322,37 € |
| 1.000 | 0,59221 € | 592,21 € |
| 2.000 | 0,54805 € | 1.096,10 € |
| 5.000 | 0,52254 € | 2.612,70 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

