Similar




TK7P60W5,RVQ | |
|---|---|
DigiKey Part Number | TK7P60W5RVQTR-ND - Tape & Reel (TR) TK7P60W5RVQCT-ND - Cut Tape (CT) TK7P60W5RVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK7P60W5,RVQ |
Description | MOSFET N-CH 600V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK7P60W5,RVQ Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 670mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD11N65M2 | STMicroelectronics | 11 | 497-15048-1-ND | 2,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,59300 € | 15,93 € |
| 100 | 1,09410 € | 109,41 € |
| 500 | 0,88068 € | 440,34 € |
| 1.000 | 0,82839 € | 828,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75439 € | 1.508,78 € |
| 4.000 | 0,70591 € | 2.823,64 € |
| 6.000 | 0,68122 € | 4.087,32 € |
| 10.000 | 0,67679 € | 6.767,90 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


