


TK6P60W,RVQ | |
|---|---|
DigiKey Part Number | 264-TK6P60W,RVQTR-ND - Tape & Reel (TR) 264-TK6P60W,RVQCT-ND - Cut Tape (CT) 264-TK6P60W,RVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK6P60W,RVQ |
Description | MOSFET N CH 600V 6.2A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK6P60W,RVQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 820mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 310µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,92900 € | 19,29 € |
| 100 | 1,33820 € | 133,82 € |
| 500 | 1,08598 € | 542,99 € |
| 1.000 | 1,06259 € | 1.062,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86813 € | 1.736,26 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

