TK65G10N1,RQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 4.248
Unit Price: 2,18000 €
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: 4,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 64
Unit Price: 3,73000 €
Datasheet
N-Channel 100 V 65A (Ta) 156W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 65A (Ta) 156W (Tc) Surface Mount D2PAK
TK65G10N1,RQ

TK65G10N1,RQ

DigiKey Part Number
TK65G10N1RQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK65G10N1,RQ
Description
MOSFET N-CH 100V 65A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 65A (Ta) 156W (Tc) Surface Mount D2PAK
EDA/CAD Models
TK65G10N1,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 32.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes