
TK5P60W5,RVQ | |
|---|---|
DigiKey Part Number | 264-TK5P60W5RVQTR-ND - Tape & Reel (TR) 264-TK5P60W5,RVQCT-ND - Cut Tape (CT) 264-TK5P60W5,RVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK5P60W5,RVQ |
Description | PB-F POWER MOSFET TRANSISTOR DPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Ta) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,21300 € | 12,13 € |
| 100 | 0,82320 € | 82,32 € |
| 500 | 0,65662 € | 328,31 € |
| 1.000 | 0,63071 € | 630,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54125 € | 1.082,50 € |
| 4.000 | 0,51529 € | 2.061,16 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

