
TK5P53D(T6RSS-Q) | |
|---|---|
DigiKey Part Number | 264-TK5P53D(T6RSS-Q)TR-ND - Tape & Reel (TR) 264-TK5P53D(T6RSS-Q)CT-ND - Cut Tape (CT) 264-TK5P53D(T6RSS-Q)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK5P53D(T6RSS-Q) |
Description | MOSFET N-CH 525V 5A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 525 V 5A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK5P53D(T6RSS-Q) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21900 € | 12,19 € |
| 100 | 0,82760 € | 82,76 € |
| 500 | 0,66012 € | 330,06 € |
| 1.000 | 0,63430 € | 634,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54417 € | 1.088,34 € |
| 4.000 | 0,51822 € | 2.072,88 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




