N-Channel 500 V 5A (Ta) 80W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK5P50D(T6RSS-Q)

DigiKey Part Number
264-TK5P50D(T6RSS-Q)TR-ND - Tape & Reel (TR)
264-TK5P50D(T6RSS-Q)CT-ND - Cut Tape (CT)
264-TK5P50D(T6RSS-Q)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK5P50D(T6RSS-Q)
Description
MOSFET N-CH 500V 5A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 5A (Ta) 80W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK5P50D(T6RSS-Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.869
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,18800 €11,88 €
1000,80560 €80,56 €
5000,64188 €320,94 €
1.0000,61316 €613,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,52860 €1.057,20 €
4.0000,50095 €2.003,80 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €