
TK35N65W5,S1F | |
|---|---|
DigiKey Part Number | TK35N65W5S1F-ND |
Manufacturer | |
Manufacturer Product Number | TK35N65W5,S1F |
Description | MOSFET N-CH 650V 35A TO247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Ta) 270W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TK35N65W5,S1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 115 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 30 | 5,88133 € | 176,44 € |
| 120 | 5,02017 € | 602,42 € |
| 510 | 4,88531 € | 2.491,51 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |

