
TK30E06N1,S1X | |
|---|---|
DigiKey Part Number | TK30E06N1S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK30E06N1,S1X |
Description | MOSFET N-CH 60V 43A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 43A (Ta) 53W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK30E06N1,S1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 50 | 0,68160 € | 34,08 € |
| 100 | 0,60850 € | 60,85 € |
| 500 | 0,47984 € | 239,92 € |
| 1.000 | 0,43846 € | 438,46 € |
| 2.000 | 0,40366 € | 807,32 € |
| 5.000 | 0,36600 € | 1.830,00 € |
| 10.000 | 0,36491 € | 3.649,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

