
TK1R4F04PB,LXGQ | |
|---|---|
DigiKey Part Number | 264-TK1R4F04PBLXGQTR-ND - Tape & Reel (TR) 264-TK1R4F04PBLXGQCT-ND - Cut Tape (CT) 264-TK1R4F04PBLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK1R4F04PB,LXGQ |
Description | MOSFET N-CH 40V 160A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Ta) 205W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK1R4F04PB,LXGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 80A, 6V | |
Vgs(th) (Max) @ Id | 3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5500 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,93300 € | 19,33 € |
| 100 | 1,34630 € | 134,63 € |
| 500 | 1,16288 € | 581,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98480 € | 984,80 € |
| 2.000 | 0,95007 € | 1.900,14 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

