New Product
N-Channel 600 V 17A (Ta) 130W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 17A (Ta) 130W (Tc) Surface Mount TOLL
8 PowerSFN TOLL

TK155U60Z1,RQ

DigiKey Part Number
264-TK155U60Z1RQTR-ND - Tape & Reel (TR)
264-TK155U60Z1RQCT-ND - Cut Tape (CT)
264-TK155U60Z1RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK155U60Z1,RQ
Description
N-CH MOSFET, 600 V, 0.155 @10V,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 17A (Ta) 130W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 5.4A, 10V
Vgs(th) (Max) @ Id
4V @ 610µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
130W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,07900 €20,79 €
1001,44860 €144,86 €
5001,17946 €589,73 €
1.0001,17188 €1.171,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,02029 €2.040,58 €
4.0000,95920 €3.836,80 €
6.0000,95742 €5.744,52 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €