N-Channel 500 V 11.5A (Ta) 100W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK12P50W,RQ

DigiKey Part Number
264-TK12P50W,RQTR-ND - Tape & Reel (TR)
264-TK12P50W,RQCT-ND - Cut Tape (CT)
264-TK12P50W,RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK12P50W,RQ
Description
PB-F POWER MOSFET TRANSISTOR DPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 11.5A (Ta) 100W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
3.7V @ 600µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
890 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,79300 €17,93 €
1001,24440 €124,44 €
5001,05600 €528,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,86275 €1.725,50 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €