
TK12E60W,S1VX | |
---|---|
DigiKey Part Number | TK12E60WS1VX-ND |
Manufacturer | |
Manufacturer Product Number | TK12E60W,S1VX |
Description | MOSFET N CH 600V 11.5A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11.5A (Ta) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK12E60W,S1VX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 890 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,95000 € | 3,95 € |
50 | 1,72820 € | 86,41 € |
100 | 1,70620 € | 170,62 € |
500 | 1,66860 € | 834,30 € |
1.000 | 1,61481 € | 1.614,81 € |
Unit Price without VAT: | 3,95000 € |
---|---|
Unit Price with VAT: | 4,70050 € |