
TK10E60W,S1VX | |
|---|---|
DigiKey Part Number | TK10E60WS1VX-ND |
Manufacturer | |
Manufacturer Product Number | TK10E60W,S1VX |
Description | MOSFET N-CH 600V 9.7A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Ta) 100W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TK10E60W,S1VX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 50 | 2,06000 € | 103,00 € |
| 100 | 1,87410 € | 187,41 € |
| 500 | 1,54802 € | 774,01 € |
| 1.000 | 1,47801 € | 1.478,01 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

