


TK099U60Z1,RQ | |
|---|---|
DigiKey Part Number | 264-TK099U60Z1RQTR-ND - Tape & Reel (TR) 264-TK099U60Z1RQCT-ND - Cut Tape (CT) 264-TK099U60Z1RQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK099U60Z1,RQ |
Description | N-CH MOSFET, 600 V, 0.099 @10V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Ta) 176W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 8.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 930µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2050 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 2,68500 € | 26,85 € |
| 100 | 1,89890 € | 189,89 € |
| 500 | 1,63274 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,36504 € | 2.730,08 € |
| 4.000 | 1,33393 € | 5.335,72 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

