New Product
N-Channel 650 V 29A (Ta) 230W (Tc) Surface Mount TOLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 29A (Ta) 230W (Tc) Surface Mount TOLL
8 PowerSFN TOLL

TK095U65Z5,RQ

DigiKey Part Number
264-TK095U65Z5RQTR-ND - Tape & Reel (TR)
264-TK095U65Z5RQCT-ND - Cut Tape (CT)
264-TK095U65Z5RQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK095U65Z5,RQ
Description
N-CH MOSFET, 650 V, 0.095 @10V,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 29A (Ta) 230W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
95mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.27mA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,45000 €6,45 €
104,35600 €43,56 €
1003,16960 €316,96 €
5003,02846 €1.514,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,47423 €4.948,46 €
Manufacturers Standard Package
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €