
TJ80S04M3L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TJ80S04M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ80S04M3LLXHQCT-ND - Cut Tape (CT) 264-TJ80S04M3LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ80S04M3L,LXHQ |
Description | MOSFET P-CH 40V 80A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Ta) 100W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ80S04M3L,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 158 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7770 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,21100 € | 12,11 € |
| 100 | 0,82220 € | 82,22 € |
| 500 | 0,65556 € | 327,78 € |
| 1.000 | 0,62902 € | 629,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54028 € | 1.080,56 € |
| 4.000 | 0,51390 € | 2.055,60 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


