
TJ50S06M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ50S06M3L(T6L1NQTR-ND - Tape & Reel (TR) 264-TJ50S06M3L(T6L1NQCT-ND - Cut Tape (CT) 264-TJ50S06M3L(T6L1NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ50S06M3L(T6L1,NQ |
Description | MOSFET P-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Ta) 90W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ50S06M3L(T6L1,NQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,49200 € | 14,92 € |
| 100 | 1,02430 € | 102,43 € |
| 500 | 0,82856 € | 414,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,68476 € | 1.369,52 € |
| 4.000 | 0,67693 € | 2.707,72 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |




