TJ90S04M3L,LQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ15S06M3L(T6L1,NQ

DigiKey Part Number
264-TJ15S06M3L(T6L1,NQTR-ND - Tape & Reel (TR)
264-TJ15S06M3L(T6L1,NQCT-ND - Cut Tape (CT)
264-TJ15S06M3L(T6L1,NQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJ15S06M3L(T6L1,NQ
Description
MOSFET P-CH 60V 15A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 15A (Ta) 41W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TJ15S06M3L(T6L1,NQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
50mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
1770 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,03200 €10,32 €
1000,69500 €69,50 €
5000,55038 €275,19 €
1.0000,50876 €508,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45081 €901,62 €
4.0000,41890 €1.675,60 €
6.0000,41566 €2.493,96 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €