


TCR8BM12,L3F | |
|---|---|
DigiKey Part Number | TCR8BM12L3FTR-ND - Tape & Reel (TR) TCR8BM12L3FCT-ND - Cut Tape (CT) TCR8BM12L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR8BM12,L3F |
Description | IC REG LINEAR 1.2V 800MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 98dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-DFNB (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16310 € | 16,31 € |
| 250 | 0,15072 € | 37,68 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,13710 € | 137,10 € |
| 2.500 | 0,13062 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12671 € | 633,55 € |
| 10.000 | 0,12349 € | 1.234,90 € |
| 15.000 | 0,12188 € | 1.828,20 € |
| 25.000 | 0,12009 € | 3.002,25 € |
| 35.000 | 0,11905 € | 4.166,75 € |
| 50.000 | 0,11804 € | 5.902,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

